Part Details for MBT.30 B-M6-C4 by Elesa+Ganter
Results Overview of MBT.30 B-M6-C4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBT.30 B-M6-C4 Information
MBT.30 B-M6-C4 by Elesa+Ganter is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBT.30 B-M6-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT.30B-M6-C4
|
TME | Knob, Ø: 31mm, Int.thread: M6, 12mm, H: 24mm, technopolymer PP, MBT-B Min Qty: 1 | 0 |
|
$1.7000 / $2.4300 | RFQ |