Part Details for MBS-37C-EA00 by Amphenol Canada
Overview of MBS-37C-EA00 by Amphenol Canada
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SEA00 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF | |
NDAQEA-0001 | Amphenol Communications Solutions | QSFP 40G SPLITTER CABLES | |
FCE17B25SEA00 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF |
Price & Stock for MBS-37C-EA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1090
|
Newark | Micro-D Size 37 Back Shell |Amphenol Canada MBS-37C-EA00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |