Part Details for MBS-12TS 35MM (ALTERNATE: A3152-01) by TURCK Inc
Overview of MBS-12TS 35MM (ALTERNATE: A3152-01) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBS-12TS 35MM (ALTERNATE: A3152-01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70842825
|
RS | Sensor Mounting Hardware for 35mm Zoom, M12 x 1, Steel, MBS-12TS Series | Turck MBS-12TS 35MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$92.5000 | Buy Now |