MBRT60045L
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon,

Overview of MBRT60045L by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBRT60045L by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
NAC Schottky - 80V/600A RoHS: Compliant Min Qty: 25 Package Multiple: 25 0
RFQ

CAD Models for MBRT60045L by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRT60045L by GeneSic Semiconductor Inc

MBRT60045L
GeneSic Semiconductor Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Package Description
R-PUFM-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
R-PUFM-X3
Non-rep Pk Forward Current-Max
4000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
300 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
5000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MBRT60045L
    GeneSic Semiconductor Inc
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon,
    VS

Related Parts for MBRT60045L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRT60045L by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRT60045L by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MBRT60045L would you like to use for your alert(s)?
  • Please alert me when MBRT60045L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRT60045L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRT60045L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRT60045L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRT60045L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRT60045L by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: