Part Details for MBRT60020R by GeneSic Semiconductor Inc
Overview of MBRT60020R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRT60020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRT60020RGN-ND
|
DigiKey | DIODE MOD SCHOTT 20V 300A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9098 | Buy Now |
DISTI #
905-MBRT60020R
|
Mouser Electronics | Discrete Semiconductor Modules SI PWR SCHOTTKY 3TWR 20-100V 600A 20P/14 RoHS: Compliant | 0 |
|
$140.1900 | Order Now |
|
NAC | 20V 600A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$130.9400 / $151.0900 | Buy Now |
Part Details for MBRT60020R
MBRT60020R CAD Models
MBRT60020R Part Data Attributes
|
MBRT60020R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT60020R
GeneSic Semiconductor Inc
20V 600A Silicon Schottky Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRT60020R
This table gives cross-reference parts and alternative options found for MBRT60020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT60020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRTA60020RL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 20V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRT60020R vs MBRTA60020RL |
MBRTA60020R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 20V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRT60020R vs MBRTA60020R |
MBRT60020R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 20V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRT60020R vs MBRT60020R |
MBRTA60020RL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 20V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBRT60020R vs MBRTA60020RL |