Part Details for MBRT600150R by GeneSic Semiconductor Inc
Overview of MBRT600150R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRT600150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRT600150R-ND
|
DigiKey | DIODE MOD SCHOT 150V 300A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9098 | Buy Now |
DISTI #
905-MBRT600150R
|
Mouser Electronics | Diode Modules 150V 600A Reverse RoHS: Compliant | 0 |
|
$116.9000 | Order Now |
|
NAC | 150V 600A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$137.4600 / $150.7600 | Buy Now |
Part Details for MBRT600150R
MBRT600150R CAD Models
MBRT600150R Part Data Attributes
|
MBRT600150R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT600150R
GeneSic Semiconductor Inc
150V 600A Silicon Schottky Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRT600150R
This table gives cross-reference parts and alternative options found for MBRT600150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT600150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRT600150R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 150V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRT600150R vs MBRT600150R |