Part Details for MBRT40030 by Daco Semiconductor Co Ltd
Overview of MBRT40030 by Daco Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBRT40030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRT40030-DCO
|
TME | Module: diode, double,common cathode, 30V, If: 200Ax2, TO240AB Min Qty: 1 | 0 |
|
$60.0000 / $75.6000 | RFQ |
Part Details for MBRT40030
MBRT40030 CAD Models
MBRT40030 Part Data Attributes
|
MBRT40030
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRT40030
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRT40030
This table gives cross-reference parts and alternative options found for MBRT40030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT40030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRTA40030L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRT40030 vs MBRTA40030L |
MBRT40030 | 30V 400A Silicon Schottky Rectifier in Three Tower Package | GeneSic Semiconductor Inc | MBRT40030 vs MBRT40030 |
MBRTA40030L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBRT40030 vs MBRTA40030L |