Part Details for MBRT12080R by GeneSic Semiconductor Inc
Overview of MBRT12080R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRT12080R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9505
|
Newark | Schottky Rectifier, Comn And, 80V, 120A, 3-Tower, Diode Module Configuration:1 Pair Common Anode, Forward Current If(Av):120A, Forward Voltage Vf Max:880Mv, No. Of Phases:Single, Repetitive Reverse Voltage Vrrm Max:80V |Genesic Semiconductor MBRT12080R RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6000 / $66.6000 | Buy Now |
DISTI #
MBRT12080RGN-ND
|
DigiKey | DIODE MOD SCHOTT 80V 60A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6320 | Buy Now |
DISTI #
905-MBRT12080R
|
Mouser Electronics | Diode Modules SI PWR SCHOTTKY 3TWR 20-100V 120A 80P57R RoHS: Compliant | 0 |
|
$62.6300 | Order Now |
|
NAC | 80V 120A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$73.6400 / $80.7700 | Buy Now |
Part Details for MBRT12080R
MBRT12080R CAD Models
MBRT12080R Part Data Attributes
|
MBRT12080R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT12080R
GeneSic Semiconductor Inc
80V 120A Silicon Schottky Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |