-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J7644
|
Newark | Schottky Rectifier, 5A, 40V, 403, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Onsemi MBRS540T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2420 | Buy Now |
DISTI #
94T5861
|
Newark | Diode, Schottky, Power, 40V, 5A, Smc, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi MBRS540T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3020 / $0.6540 | Buy Now |
DISTI #
06R3468
|
Newark | Schottky Rectifier, 5A, 40V, 403, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:190A Rohs Compliant: Yes |Onsemi MBRS540T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2770 / $0.6290 | Buy Now |
DISTI #
MBRS540T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
MBRS540T3G
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS540T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MBRS540T3G
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS540T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-MBRS540T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 40V RoHS: Compliant | 0 |
|
$0.2240 / $0.5900 | Order Now |
|
Future Electronics | MBRS540T3G Series 40 V 5 A SMT Schottky Power Rectifier - DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Future Electronics | MBRS540T3G Series 40 V 5 A SMT Schottky Power Rectifier - DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1910 / $0.2600 | Buy Now |
|
Future Electronics | MBRS540T3G Series 40 V 5 A SMT Schottky Power Rectifier - DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS540T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS540T3G
onsemi
Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | CASE 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 190 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS540T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS540T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBS540T3G | Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V, SMC, 2500-REEL, Automotive Qualified | onsemi | MBRS540T3G vs NRVBS540T3G |