-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8548
|
Newark | Diode, Schottky, 3A, 60V, Do-214Ab-2, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:740Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi MBRS360T3G Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2120 | Buy Now |
DISTI #
38K4490
|
Newark | Diode, Schottky, 3A, 60V, Smc, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:740Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBRS360T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2900 / $0.5830 | Buy Now |
DISTI #
MBRS360T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
34512 In Stock |
|
$0.1520 / $0.5400 | Buy Now |
DISTI #
MBRS360T3G
|
Avnet Americas | Diode Schottky 60V 4A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS360T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
863-MBRS360T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 60V RoHS: Compliant | 0 |
|
$0.1740 / $0.5500 | Order Now |
|
Future Electronics | MBRS360T3 Series 60 V 125 A Surface Mount Schottky Power Rectifier - CASE 403 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |
|
Future Electronics | MBRS360T3 Series 60 V 125 A Surface Mount Schottky Power Rectifier - CASE 403 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |
|
Future Electronics | MBRS360T3 Series 60 V 125 A Surface Mount Schottky Power Rectifier - CASE 403 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS360T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS360T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS360T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS360T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MBRS360T3G vs SS36-E3/9AT |
SS36-M3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MBRS360T3G vs SS36-M3/57T |
SS36-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MBRS360T3G vs SS36-M3/9AT |
SS36 | 3.0 A Schottky Barrier Rectifiers, 3000-REEL | onsemi | MBRS360T3G vs SS36 |
SS36HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MBRS360T3G vs SS36HM3_A/H |
SS36-E3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MBRS360T3G vs SS36-E3/57T |
SS36-E3/57T | DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MBRS360T3G vs SS36-E3/57T |
SS36HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | MBRS360T3G vs SS36HE3_B/I |
NRVBS360T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL, Automotive Qualified | onsemi | MBRS360T3G vs NRVBS360T3G |
SS36HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MBRS360T3G vs SS36HM3_A/I |