-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 100 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRS3100T3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6417
|
Newark | Diode, Schottky, 3A, 100V, Do-214Ab-2, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current I... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 17500 |
|
$0.3570 / $0.3580 | Buy Now |
DISTI #
45J0793
|
Newark | Schottky Diode,3A, 100V, 403, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1755 |
|
$0.2460 / $0.2910 | Buy Now |
DISTI #
MBRS3100T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12918 In Stock |
|
$0.1999 / $0.7300 | Buy Now |
DISTI #
MBRS3100T3G
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV - Tape and Reel (Alt: MBRS310... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
17500 |
|
$0.2063 / $0.2252 | Buy Now |
DISTI #
45J0793
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV - Product that comes on tape,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack |
1755 Partner Stock |
|
$0.3890 / $0.6460 | Buy Now |
DISTI #
863-MBRS3100T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 100V RoHS: Compliant | 15382 |
|
$0.2070 / $0.7200 | Buy Now |
DISTI #
E02:0323_00018254
|
Arrow Electronics | Diode Schottky Si 100V 3A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2502 | Europe - 140000 |
|
$0.1327 / $0.2214 | Buy Now |
DISTI #
V36:1790_07290134
|
Arrow Electronics | Diode Schottky Si 100V 3A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2450 | Americas - 72500 |
|
$0.1236 / $0.2024 | Buy Now |
DISTI #
V72:2272_07290134
|
Arrow Electronics | Diode Schottky Si 100V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2132 Container: Cut Strips | Americas - 7997 |
|
$0.2044 / $0.6727 | Buy Now |
|
Future Electronics | MBRS3100T3G Series 100 V 3 A SMT Schottky Power Rectifier - DO-214AB, SMC RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
205000 Reel |
|
$0.1290 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS3100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS3100T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 100 V, SMC, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the MBRS3100T3G is -55°C to 150°C.
To ensure reliability, follow the recommended assembly and soldering guidelines, and ensure that the device is operated within the specified voltage and current ratings. Additionally, consider using a thermal management strategy to prevent overheating.
Yes, the MBRS3100T3G is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly decoupled and that the layout is optimized for high-frequency operation.
Follow proper ESD handling procedures when handling the MBRS3100T3G, including using an ESD wrist strap or mat, and ensuring that the device is stored in an ESD-protective package.
The recommended PCB layout for the MBRS3100T3G includes using a solid ground plane, minimizing trace lengths, and using a thermal relief pattern for the device's thermal pad.