Part Details for MBRS30H45CTH by Taiwan Semiconductor
Overview of MBRS30H45CTH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS30H45CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS30H45CTHTR-ND
|
DigiKey | DIODE ARR SCHOTT 45V 30A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5953 / $0.6640 | Buy Now |
DISTI #
MBRS30H45CTH
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS30H45CTH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.5985 / $0.6529 | Buy Now |
DISTI #
821-MBRS30H45CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 45V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.5670 / $0.6630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.6980 | Buy Now |
DISTI #
MBRS30H45CTH-TSC
|
TME | Diode: Schottky rectifying, SMD, 45V, 15Ax2, D2PAK Min Qty: 1 | 0 |
|
$0.7600 / $1.2700 | RFQ |
DISTI #
MBRS30H45CTH
|
EBV Elektronik | Diode Schottky 45V 30A 3-Pin TO-263AB T/R (Alt: MBRS30H45CTH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRS30H45CTH
MBRS30H45CTH CAD Models
MBRS30H45CTH Part Data Attributes
|
MBRS30H45CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS30H45CTH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS30H45CTH
This table gives cross-reference parts and alternative options found for MBRS30H45CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS30H45CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS30L45CT | 45 V, 30 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | MBRS30H45CTH vs STPS30L45CT |