-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9423
|
Newark | Schottky Rectifier, 2A, 100V, 403A, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:650Mv, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MBRS2H100T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 | Buy Now |
DISTI #
51Y4973
|
Newark | Rectifier Diode, Single, 100 V, 2 A, Do-214Aa, 2, 650 Mv Rohs Compliant: Yes |Onsemi MBRS2H100T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2690 / $0.6590 | Buy Now |
DISTI #
50M2084
|
Newark | Schottky Rectifier, 2A, 100V, 403A, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:650Mv Rohs Compliant: Yes |Onsemi MBRS2H100T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2080 | Buy Now |
DISTI #
MBRS2H100T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SMB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1737 / $0.6000 | Buy Now |
DISTI #
MBRS2H100T3G
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS2H100T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
863-MBRS2H100T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 2A 100V RoHS: Compliant | 0 |
|
$0.1730 / $0.6000 | Order Now |
|
Future Electronics | MBRS2H100T3G Series 2 A 100 V Schottky Power Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
|
Future Electronics | MBRS2H100T3G Series 2 A 100 V Schottky Power Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
DISTI #
MBRS2H100T3G
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.2500 / $0.4930 | RFQ |
|
ComSIT USA | SMA POWER SURFACE MOUNT PACKAGE SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 1235 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS2H100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS2H100T3G
onsemi
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 8 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS2H100T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS2H100T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRA2H100T3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMA, 5000-REEL | onsemi | MBRS2H100T3G vs MBRA2H100T3G |
NBRS2H100T3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMB, 2500-REEL | onsemi | MBRS2H100T3G vs NBRS2H100T3G |
NRVBA2H100NT3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, 5000-REEL, Automotive Qualified | onsemi | MBRS2H100T3G vs NRVBA2H100NT3G |
NRVBA2H100T3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMA, 5000-REEL, Automotive Qualified | onsemi | MBRS2H100T3G vs NRVBA2H100T3G |