Part Details for MBRS190TR by International Rectifier
Overview of MBRS190TR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS190TR
MBRS190TR CAD Models
MBRS190TR Part Data Attributes:
|
MBRS190TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBRS190TR
International Rectifier
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 90 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS190TR
This table gives cross-reference parts and alternative options found for MBRS190TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS190TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS190TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | MBRS190TR vs MBRS190TRPBF |
HSM190JE3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MBRS190TR vs HSM190JE3/TR13 |
MBRS190TR | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Semiconductors | MBRS190TR vs MBRS190TR |
MBRS190TR | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | MBRS190TR vs MBRS190TR |
VS-MBRS190TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN | Vishay Intertechnologies | MBRS190TR vs VS-MBRS190TRPBF |
MBRS190TR | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMB, 2 PIN | Vishay Intertechnologies | MBRS190TR vs MBRS190TR |