Part Details for MBRS140 by Fairchild Semiconductor Corporation
Overview of MBRS140 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 434 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 156 |
|
$1.0400 / $2.0800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 251 |
|
$1.4800 / $3.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1701 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 40V 1A SMB | 285400 |
|
$0.1700 / $0.2550 | Buy Now |
Part Details for MBRS140
MBRS140 CAD Models
MBRS140 Part Data Attributes:
|
MBRS140
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MBRS140
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMB, JEDEC DO-214, VARIATION AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS140
This table gives cross-reference parts and alternative options found for MBRS140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5819SMJE3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN | Microsemi Corporation | MBRS140 vs 5819SMJE3/TR13 |
MBRS140-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sensitron Semiconductors | MBRS140 vs MBRS140-T3 |
MBRS140-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | MBRS140 vs MBRS140-G |
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Semiconductors | MBRS140 vs MBRS140TR |
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | MBRS140 vs MBRS140TR |
MBRS140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sensitron Semiconductors | MBRS140 vs MBRS140 |