There are no models available for this part yet.
Overview of MBRS130LT3 by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for MBRS130LT3 by EIC Semiconductor Inc
Part Data Attributes for MBRS130LT3 by EIC Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Package Description
|
SMB,2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
POWER
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.445 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
TS-16949
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MBRS130LT3
This table gives cross-reference parts and alternative options found for MBRS130LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS130LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS07(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | MBRS130LT3 vs CMS07(TE12L,Q) |
GVS23-V | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBRS130LT3 vs GVS23-V |
CMS07(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | MBRS130LT3 vs CMS07(T2L,TEM,Q) |
SMD23HE-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Micro Commercial Components | MBRS130LT3 vs SMD23HE-TP-HF |
S23F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBRS130LT3 vs S23F3 |
CMS07(TE12L) | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | MBRS130LT3 vs CMS07(TE12L) |
CMS07(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | MBRS130LT3 vs CMS07(T2L,TEMQ) |
MBRS130LT3G | Rectifier Diode, | Rochester Electronics LLC | MBRS130LT3 vs MBRS130LT3G |
S23F4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBRS130LT3 vs S23F4 |
SMD23HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Micro Commercial Components | MBRS130LT3 vs SMD23HE-TP |
Related Parts for MBRS130LT3
-
MBRS130LT3GRectifier Diodes
-
BZX79-C75Zener Diodes
-
EGPA500ELL182MU40SFixed Capacitors
-
1SMB13AT3Transient Suppressors
-
IRFR4105ZPBFPower Field-Effect Transistors
-
TMS320F28377DPTPTMicrocontrollers
-
CRCW080510K0FKTAFixed Resistors
-
LTC1144IS8Switching Regulator or Controllers
-
SI2319CDS-T1-GE3Small Signal Field-Effect Transistors