There are no models available for this part yet.
Overview of MBRS130 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBRS130 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE, DO-214AA | 84 |
|
$0.9673 / $1.9345 | Buy Now | ||
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE, DO-214AA | 15 |
|
$0.3305 / $0.3966 | Buy Now | ||
Win Source Electronics | DIODE SCHOTTKY 30V 2A SMB | 219000 |
|
$0.4710 / $0.7070 | Buy Now |
CAD Models for MBRS130 by Fairchild Semiconductor Corporation
Part Data Attributes for MBRS130 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DO-214
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
2LD, SMB, JEDEC DO-214, VARIATION AA
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MBRS130
This table gives cross-reference parts and alternative options found for MBRS130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS130T3 | SILICON, SIGNAL DIODE, PLASTIC, SMB, 2 PIN | Motorola Mobility LLC | MBRS130 vs MBRS130T3 |
MBRA130LT3 | 1A, 30V, SILICON, SIGNAL DIODE, PLASTIC, 403B-01, SMA, 2 PIN | Motorola Mobility LLC | MBRS130 vs MBRA130LT3 |
Related Parts for MBRS130
-
MBRS130T3GRectifier Diodes
-
MMBZ5235BLT1GZener Diodes
-
TA010TCM107MDRFixed Capacitors
-
SMF05CT1GTransient Suppressors
-
IPL60R650P6SPower Field-Effect Transistors
-
MC9S12DT128MPVEMicrocontrollers
-
RC0402FR-074K75LFixed Resistors
-
MC34060APGSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors