Part Details for MBRS1100TR by International Rectifier
Overview of MBRS1100TR by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS1100TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AA / SMB | 37 |
|
$0.2000 / $0.2400 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, DO-214AA / SMB | 2360 |
|
$0.2338 / $0.5845 | Buy Now |
|
NexGen Digital | 2974 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MBRS1100TR
MBRS1100TR CAD Models
MBRS1100TR Part Data Attributes:
|
MBRS1100TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBRS1100TR
International Rectifier
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 100 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS1100TR
This table gives cross-reference parts and alternative options found for MBRS1100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1100TR | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Semiconductors | MBRS1100TR vs MBRS1100TR |