Part Details for MBRS1045 by Taiwan Semiconductor
Results Overview of MBRS1045 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRS1045 Information
MBRS1045 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRS1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS1045TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3065 / $0.3462 | Buy Now |
DISTI #
MBRS1045
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1045) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3045 / $0.3340 | Buy Now |
DISTI #
821-MBRS1045
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 45V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3060 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.3780 | Buy Now |
DISTI #
MBRS1045
|
EBV Elektronik | Diode Schottky 45V 10A 3Pin TO263AB TR (Alt: MBRS1045) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRS1045
MBRS1045 CAD Models
MBRS1045 Part Data Attributes
|
MBRS1045
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1045
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS1045
This table gives cross-reference parts and alternative options found for MBRS1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRS1045C0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | MBRS1045 vs MBRS1045C0 |
MBRS1045RNG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | MBRS1045 vs MBRS1045RNG |