Part Details for MBRS10100CT by Taiwan Semiconductor
Overview of MBRS10100CT by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS10100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS10100CTTR-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3197 / $0.3589 | Buy Now |
DISTI #
MBRS10100CT
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS10100CT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.2903 | Buy Now |
DISTI #
821-MBRS10100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3110 / $0.8500 | Order Now |
|
Future Electronics | Diode Schottky 100V 10A 3-Pin TO-263AB T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.3330 | Buy Now |
DISTI #
MBRS10100CT-TSC
|
TME | Diode: Schottky rectifying, D2PAK, SMD, 100V, 5Ax2 Min Qty: 1 | 0 |
|
$0.4490 / $0.7530 | RFQ |
Part Details for MBRS10100CT
MBRS10100CT CAD Models
MBRS10100CT Part Data Attributes
|
MBRS10100CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS10100CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS10100CT
This table gives cross-reference parts and alternative options found for MBRS10100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS10100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20D100CHM3/I | Rectifier Diode, | Vishay Intertechnologies | MBRS10100CT vs V20D100CHM3/I |
V20D100C-M3/I | Rectifier Diode, | Vishay Intertechnologies | MBRS10100CT vs V20D100C-M3/I |
MBRD20100CTTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS10100CT vs MBRD20100CTTR |