Part Details for MBRP30060CTG by onsemi
Overview of MBRP30060CTG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for MBRP30060CTG
MBRP30060CTG CAD Models
MBRP30060CTG Part Data Attributes:
|
MBRP30060CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRP30060CTG
onsemi
DIODE SCHOTTKY 60V 150A PWRTAP2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
Non-rep Pk Forward Current-Max | 2500 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 150 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL |
Alternate Parts for MBRP30060CTG
This table gives cross-reference parts and alternative options found for MBRP30060CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRP30060CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPT30060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 60V V(RRM), Silicon, POWERMOD-2 | Micro Commercial Components | MBRP30060CTG vs CPT30060 |
MBRP30060T | 150A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | onsemi | MBRP30060CTG vs MBRP30060T |
MBRP30060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, | Microsemi Corporation | MBRP30060CTG vs MBRP30060CT |
CPT30060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | MBRP30060CTG vs CPT30060 |
MBR30060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBRP30060CTG vs MBR30060CT |