-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3688
|
Newark | Schottky Rectifier, 1A, 10V, 457, Repetitive Peak Reverse Voltage:10V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:365Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM110LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.0480 | Buy Now |
DISTI #
MBRM110LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 10V 1A POWERMITE Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24000 In Stock |
|
$0.2481 / $0.2857 | Buy Now |
DISTI #
70339710
|
RS | ON Semi MBRM110LT1G, SMT Schottky Diode, 10V 2A, 2-Pin Powermite | ON Semiconductor MBRM110LT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.4530 | RFQ |
|
Bristol Electronics | 3320 |
|
RFQ | ||
|
Bristol Electronics | 748 |
|
RFQ | ||
|
Quest Components | 1 A, 10 V, SILICON, SIGNAL DIODE, DO-216AA | 8 |
|
$0.7376 / $0.9220 | Buy Now |
|
Quest Components | 1 A, 10 V, SILICON, SIGNAL DIODE, DO-216AA | 598 |
|
$0.3720 / $0.9300 | Buy Now |
|
Quest Components | 1 A, 10 V, SILICON, SIGNAL DIODE, DO-216AA | 2656 |
|
$0.4025 / $1.1500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1A, 10V, DO-216AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 4451 |
|
$0.2583 / $0.3039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRM110LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM110LT1G
onsemi
1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 56 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.175 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRM110LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM110LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM110LT3G | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM110LT1G vs MBRM110LT3G |
MBRM110LT3 | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM110LT1G vs MBRM110LT3 |
NRVBM110LT1G | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM110LT1G vs NRVBM110LT1G |