Part Details for MBRM110ET1 by onsemi
Overview of MBRM110ET1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRM110ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, 10 V, SILICON, SIGNAL DIODE, DO-216AA | 1778 |
|
$0.0975 / $0.2250 | Buy Now |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 10V 1A POWERMITE | 80300 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for MBRM110ET1
MBRM110ET1 CAD Models
MBRM110ET1 Part Data Attributes
|
MBRM110ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM110ET1
onsemi
1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | POWERMITE | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRM110ET1
This table gives cross-reference parts and alternative options found for MBRM110ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM110ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM110ET1G | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM110ET1 vs MBRM110ET1G |
MBRM110ET3 | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM110ET1 vs MBRM110ET3 |