Part Details for MBRH240100 by America Semiconductor LLC
Overview of MBRH240100 by America Semiconductor LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MBRH240100
MBRH240100 CAD Models
MBRH240100 Part Data Attributes
|
MBRH240100
America Semiconductor LLC
Buy Now
Datasheet
|
Compare Parts:
MBRH240100
America Semiconductor LLC
HIGH POWER -SCHOTTKY RECTIFIERS; IF::240A; case_package:Half Pak Devices
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 3300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 8000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |