Part Details for MBRH20020R by GeneSic Semiconductor Inc
Overview of MBRH20020R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRH20020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRH20020RGN-ND
|
DigiKey | DIODE SCHOTTKY REV 20V 200A D-67 Min Qty: 108 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.4161 | Buy Now |
DISTI #
905-MBRH20020R
|
Mouser Electronics | Diode Modules SI PWR SCHOTTKY D67 20-100V 200A 20P/14R RoHS: Compliant | 0 |
|
$58.4100 | Order Now |
|
NAC | 20V 200A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$68.6900 / $75.3300 | Buy Now |
Part Details for MBRH20020R
MBRH20020R CAD Models
MBRH20020R Part Data Attributes
|
MBRH20020R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH20020R
GeneSic Semiconductor Inc
20V 200A Silicon Schottky Rectifier in D-67 (HALF PAK) Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRH20020R
This table gives cross-reference parts and alternative options found for MBRH20020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH20020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRH20020R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200A, 20V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRH20020R vs MBRH20020R |
MBRH20020RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200A, 20V V(RRM), Silicon, HALF PACKAGE-1 | Daco Semiconductor Co Ltd | MBRH20020R vs MBRH20020RL |