Part Details for MBRF30H60CTG by onsemi
Overview of MBRF30H60CTG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBRF30H60CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16968771
|
Arrow Electronics | Rectifier Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1448 | Americas - 133 |
|
$0.2950 / $0.5200 | Buy Now |
DISTI #
35314242
|
Verical | Rectifier Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 76 Package Multiple: 1 Date Code: 1448 | Americas - 133 |
|
$0.2950 / $0.4660 | Buy Now |
|
Quest Components | 7.5 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB | 90 |
|
$0.6398 / $1.3710 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 238897 |
|
$0.6093 / $0.7168 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 60V TO220FP | 17000 |
|
RFQ |
Part Details for MBRF30H60CTG
MBRF30H60CTG CAD Models
MBRF30H60CTG Part Data Attributes
|
MBRF30H60CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF30H60CTG
onsemi
Schottky Barrier Rectifier, H-Series, 60 V, 30 A, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | FULLPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF30H60CTG
This table gives cross-reference parts and alternative options found for MBRF30H60CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF30H60CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR30H60CTG | Schottky Barrier Rectifier, H-Series, 60 V, 30 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBRF30H60CTG vs MBR30H60CTG |