Part Details for MBRF30200CTR by SMC Diode Solutions
Overview of MBRF30200CTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF30200CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBRF30200CTR-ND
|
DigiKey | DIODE ARR SCHOTT 200V ITO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4391 / $1.7500 | Buy Now |
DISTI #
MBRF30200CTR-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 30A, ITO220AB, Ufmax: 950mV Min Qty: 1 | 0 |
|
$0.5360 / $1.0000 | RFQ |