Part Details for MBRF2535CT by Motorola Semiconductor Products
Overview of MBRF2535CT by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MBRF2535CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 115 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 92 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for MBRF2535CT
MBRF2535CT CAD Models
MBRF2535CT Part Data Attributes
|
MBRF2535CT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBRF2535CT
Motorola Semiconductor Products
Rectifier Diode, Schottky, 30A, 35V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |