Part Details for MBRF20H100CTHE3/45 by Vishay Semiconductors
Overview of MBRF20H100CTHE3/45 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRF20H100CTHE3/45
MBRF20H100CTHE3/45 CAD Models
MBRF20H100CTHE3/45 Part Data Attributes
|
MBRF20H100CTHE3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRF20H100CTHE3/45
Vishay Semiconductors
DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF20H100CTHE3/45
This table gives cross-reference parts and alternative options found for MBRF20H100CTHE3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20H100CTHE3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRJ20H100CTG | onsemi | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | MBRF20H100CTHE3/45 vs MBRJ20H100CTG |
MF20H100CTHE3_B/P | Vishay Intertechnologies | $1.0000 | Rectifier Diode, | MBRF20H100CTHE3/45 vs MF20H100CTHE3_B/P |
MBRF20H100CT-E3/45 | Vishay Semiconductors | Check for Price | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | MBRF20H100CTHE3/45 vs MBRF20H100CT-E3/45 |
MBRF20H100CTG | onsemi | Check for Price | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, TO-220 3 LEAD FULLPAK, 50-TUBE | MBRF20H100CTHE3/45 vs MBRF20H100CTG |
SBR20A100CTFP-G | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | MBRF20H100CTHE3/45 vs SBR20A100CTFP-G |
SBR20A100CTFP-JT | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN | MBRF20H100CTHE3/45 vs SBR20A100CTFP-JT |
STPS20H100CF | STMicroelectronics | Check for Price | 100 V power Schottky rectifier | MBRF20H100CTHE3/45 vs STPS20H100CF |
STPS20H100CFP | STMicroelectronics | $0.8677 | 100 V, 20 A dual Power Schottky Rectifier | MBRF20H100CTHE3/45 vs STPS20H100CFP |
MBRL20U100FCT-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | MBRF20H100CTHE3/45 vs MBRL20U100FCT-BP-HF |
UFF200-01CT | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF20H100CTHE3/45 vs UFF200-01CT |