Part Details for MBRF2090CT-M3/4W by Vishay Intertechnologies
Results Overview of MBRF2090CT-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF2090CT-M3/4W Information
MBRF2090CT-M3/4W by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF2090CT-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1114
|
Newark | 20A,90V, trench Sky Rect. |Vishay MBRF2090CT-M3/4W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 / $0.7360 | Buy Now |
DISTI #
MBRF2090CT-M3/4W
|
Avnet Americas | 20A,90V,TRENCH SKY RECT. - Tape and Reel (Alt: MBRF2090CT-M3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6214 / $0.6343 | Buy Now |
DISTI #
78-MBRF2090CT-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A,90V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.6470 / $1.7300 | Order Now |
DISTI #
MBRF2090CT-M3/4W
|
TTI | Schottky Diodes & Rectifiers 20A,90V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.6410 | Buy Now |
Part Details for MBRF2090CT-M3/4W
MBRF2090CT-M3/4W CAD Models
MBRF2090CT-M3/4W Part Data Attributes
|
MBRF2090CT-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRF2090CT-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF2090CT-M3/4W
This table gives cross-reference parts and alternative options found for MBRF2090CT-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2090CT-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRF2090CT-M3/4W | Vishay Semiconductors | Check for Price | DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | MBRF2090CT-M3/4W vs MBRF2090CT-M3/4W |
MBRF2090CTC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | MBRF2090CT-M3/4W vs MBRF2090CTC0 |
MBRF2090CT-E3/4W | Vishay Intertechnologies | $1.0000 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2090CT-M3/4W vs MBRF2090CT-E3/4W |
MBRF2090CTHC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | MBRF2090CT-M3/4W vs MBRF2090CTHC0 |
MBRF2090CT-E3/4W | Vishay Semiconductors | Check for Price | DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | MBRF2090CT-M3/4W vs MBRF2090CT-E3/4W |