Part Details for MBRF2080CTL by SMC Diode Solutions
Overview of MBRF2080CTL by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF2080CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBRF2080CTL-ND
|
DigiKey | DIODE ARR SCHOTT 80V ITO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
708 In Stock |
|
$0.2823 / $0.8500 | Buy Now |
DISTI #
MBRF2080CTL-SMC
|
TME | Diode: Schottky rectifying, THT, 80V, 20A, ITO220AB, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.3740 / $0.7390 | RFQ |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 80V ITO220 | 27600 |
|
RFQ |