Part Details for MBRF2060CT-E3/45 by Vishay Semiconductors
Overview of MBRF2060CT-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF2060CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRF2060CT-E3/45-ND
|
DigiKey | DIODE ARR SCHOT 60V 10A ITO220AB Min Qty: 1000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
Part Details for MBRF2060CT-E3/45
MBRF2060CT-E3/45 CAD Models
MBRF2060CT-E3/45 Part Data Attributes
|
MBRF2060CT-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRF2060CT-E3/45
Vishay Semiconductors
DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF2060CT-E3/45
This table gives cross-reference parts and alternative options found for MBRF2060CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2060CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF2060CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Fagor Electrónica | MBRF2060CT-E3/45 vs MBRF2060CTC00TUC |
MBRF2060CTG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | MBRF2060CT-E3/45 vs MBRF2060CTG |
MBRF2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Viking Tech Corp | MBRF2060CT-E3/45 vs MBRF2060CT |
MBRF20H60CTHE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2060CT-E3/45 vs MBRF20H60CTHE3/45 |
MBRF2060CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2060CT-E3/45 vs MBRF2060CT-YC0 |
MBRF20H60CT-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2060CT-E3/45 vs MBRF20H60CT-E3/45 |
SBM2060VCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBRF2060CT-E3/45 vs SBM2060VCT_T0_00001 |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBRF2060CT-E3/45 vs MBR2060CT |
MBRF2060CT | Schottky Power Rectifier, Switch-mode, 20 A, 60 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF2060CT-E3/45 vs MBRF2060CT |
MBRF2060CTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | MBRF2060CT-E3/45 vs MBRF2060CTHE3_A/P |