Part Details for MBRF20200CL by Mospec Semiconductor Corp
Overview of MBRF20200CL by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBRF20200CL
MBRF20200CL CAD Models
MBRF20200CL Part Data Attributes
|
MBRF20200CL
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MBRF20200CL
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 10A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |