There are no models available for this part yet.
Overview of MBRF20150CT by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBRF20150CT by Sensitron Semiconductors
Part Data Attributes for MBRF20150CT by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
TO-220AB
|
Package Description
|
PLASTIC, ITO-220AB, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
220 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRF20150CT
This table gives cross-reference parts and alternative options found for MBRF20150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20150CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | MBRF20150CT vs MBRF20150CTL |
MBRF20150CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Sensitron Semiconductors | MBRF20150CT vs MBRF20150CT-G |
MBRF20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Diodes Incorporated | MBRF20150CT vs MBRF20150CT |
MBRF20150CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20150CT vs MBRF20150CT-G |
Related Parts for MBRF20150CT
-
MBR2060CTRectifier Diodes
-
GRM022R60J224ME14LFixed Capacitors
-
P6KE200ATransient Suppressors
-
FQD4P25TMPower Field-Effect Transistors
-
MB91F594BPMC-GSE1Microcontrollers
-
RC0805JR-0747KLFixed Resistors
-
MC34063ADR2GSwitching Regulator or Controllers
-
BSS84PSmall Signal Field-Effect Transistors
-
ULN2803ADWSmall Signal Bipolar Transistors