Part Details for MBRF20045R by Transys Electronics Limited
Overview of MBRF20045R by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MBRF20045R
MBRF20045R CAD Models
MBRF20045R Part Data Attributes
|
MBRF20045R
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
MBRF20045R
Transys Electronics Limited
Rectifier Diode, Schottky, 100A, 45V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 1500 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Technology | SCHOTTKY |