Part Details for MBRF1545CT by SMC Diode Solutions
Results Overview of MBRF1545CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF1545CT Information
MBRF1545CT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF1545CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1116-ND
|
DigiKey | DIODE ARRAY SCHOTT 45V ITO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
500 In Stock |
|
$0.2601 / $1.1800 | Buy Now |
DISTI #
MBRF1545CT-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 15A, ITO220AB, Ufmax: 840mV Min Qty: 1 | 0 |
|
$0.3080 / $0.5740 | RFQ |