Part Details for MBRF1045-E3/45 by Vishay Intertechnologies
Overview of MBRF1045-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF1045-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1735
|
Newark | Schottky Rectifier, 10A, 45V, Ito-220Ac, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:Ito-220Ac, No. Of Pins:2Pins, Forward Voltage Max:950Mv, Qualification:- Rohs Compliant: Yes |Vishay MBRF1045-E3/45 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5860 | Buy Now |
DISTI #
MBRF1045-E3/45
|
Avnet Americas | 10A,45V,SINGLE SCHOTTKY RECT - Rail/Tube (Alt: MBRF1045-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5131 | Buy Now |
DISTI #
625-MBRF1045-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 45 Volt 10A Single 150 Amp IFSM RoHS: Compliant | 861 |
|
$0.5290 / $0.8700 | Buy Now |
DISTI #
MBRF1045-E3/45
|
TTI | Schottky Diodes & Rectifiers 45 Volt 10A Single 150 Amp IFSM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5070 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
MBRF1045-E3/45
|
EBV Elektronik | (Alt: MBRF1045-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRF1045-E3/45
MBRF1045-E3/45 CAD Models
MBRF1045-E3/45 Part Data Attributes
|
MBRF1045-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRF1045-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF1045-E3/45
This table gives cross-reference parts and alternative options found for MBRF1045-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF1045-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10H45HE3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MBRF1045-E3/45 vs MBRF10H45HE3/45 |
MBR1045_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | MBRF1045-E3/45 vs MBR1045_T0_00001 |
MBRF1045-E3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MBRF1045-E3/45 vs MBRF1045-E3/45 |
MBRF1045D0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | MBRF1045-E3/45 vs MBRF1045D0 |
MBRF1045HE3_A/P | Rectifier Diode, | Vishay Intertechnologies | MBRF1045-E3/45 vs MBRF1045HE3_A/P |
MBRF1045-G | Rectifier Diode, Schottky, 1 Element, 10A, 45V V(RRM), | Comchip Technology Corporation Ltd | MBRF1045-E3/45 vs MBRF1045-G |
MBRF1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Diodes Incorporated | MBRF1045-E3/45 vs MBRF1045 |