Part Details for MBRF10200CT by Taiwan Semiconductor
Results Overview of MBRF10200CT by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF10200CT Information
MBRF10200CT by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF10200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRF10200CT-ND
|
DigiKey | DIODE ARR SCHOTTKY 200V ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
988 In Stock |
|
$0.3330 / $1.4400 | Buy Now |
DISTI #
MBRF10200CT
|
Avnet Americas | Diode Schottky 200V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: MBRF10200CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3197 / $0.3802 | Buy Now |
DISTI #
821-MBRF10200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 200V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3330 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.3460 / $0.3650 | Buy Now |
DISTI #
MBRF10200CT
|
EBV Elektronik | Diode Schottky 200V 10A 3Pin ITO220AB Tube (Alt: MBRF10200CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |