Part Details for MBRF10100CTU by SMC Diode Solutions
Overview of MBRF10100CTU by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF10100CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRF10100CTUSMC-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 8000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2155 | Buy Now |
DISTI #
MBRF10100CTU-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 10A, ITO220AB, Ufmax: 820mV Min Qty: 1 | 0 |
|
$0.2610 / $0.4870 | RFQ |
Part Details for MBRF10100CTU
MBRF10100CTU CAD Models
MBRF10100CTU Part Data Attributes
|
MBRF10100CTU
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBRF10100CTU
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |