Part Details for MBRD835LT4 by Motorola Semiconductor Products
Overview of MBRD835LT4 by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD835LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4454 |
|
RFQ | ||
|
Bristol Electronics | 1568 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 1845 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 1254 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 552 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 499 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 39 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, TO-252AA | 21 |
|
$0.3750 / $0.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MBRD835LT4
MBRD835LT4 CAD Models
MBRD835LT4 Part Data Attributes
|
MBRD835LT4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBRD835LT4
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |