Part Details for MBRD660CTTR by SMC Diode Solutions
Overview of MBRD660CTTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD660CTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRD660CTTR-SMC
|
TME | Diode: Schottky rectifying, SMD, 60V, 6A, DPAK, reel,tape Min Qty: 3 | 0 |
|
$0.1740 / $0.2500 | RFQ |
Part Details for MBRD660CTTR
MBRD660CTTR CAD Models
MBRD660CTTR Part Data Attributes:
|
MBRD660CTTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBRD660CTTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |