Part Details for MBRD360TR by SMC Diode Solutions
Results Overview of MBRD360TR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRD360TR Information
MBRD360TR by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRD360TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRD360TR-SMC
|
TME | Diode: Schottky rectifying, DPAK, SMD, 60V, 3A, reel,tape Min Qty: 3 | 0 |
|
$0.1270 / $0.2550 | RFQ |
|
New Advantage Corporation | MBRD360 Series 60 V 3 A Surface Mount Schottky Rectifier - TO-252-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.1413 / $0.1514 | Buy Now |
Part Details for MBRD360TR
MBRD360TR CAD Models
MBRD360TR Part Data Attributes
|
MBRD360TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBRD360TR
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |