Part Details for MBRD330T4 by onsemi
Overview of MBRD330T4 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRD330T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2739
|
Newark | Schottky Barrier Rectifier, 30 V, 3.0 A |Onsemi MBRD330T4 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.6420 | Buy Now |
|
Bristol Electronics | 4055 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, TO-252AA | 3972 |
|
$0.3191 / $0.8703 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, TO-252AA | 3244 |
|
$0.4352 / $1.4505 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, TO-252AA | 2161 |
|
$0.3626 / $1.4505 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, TO-252AA | 1936 |
|
$0.5077 / $1.4505 | Buy Now |
|
Rochester Electronics | Schottky Barrier Rectifier, 30 V, 3.0 A ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3868 / $0.4550 | Buy Now |
|
Chip1Cloud | SWITCHMODE Power Rectifiers | DIODE SCHOTTKY 30V 3A DPAK | 6400 |
|
RFQ | |
DISTI #
4189857
|
Farnell | SCHOTTKY BARRIER RECTIFIER, 30 V, 3.0 A RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 2500 |
|
$0.5895 | Buy Now |
Part Details for MBRD330T4
MBRD330T4 CAD Models
MBRD330T4 Part Data Attributes:
|
MBRD330T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD330T4
onsemi
3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRD330T4
This table gives cross-reference parts and alternative options found for MBRD330T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD330T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD330TR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD330T4 vs MBRD330TR |
MBRD330TRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD330T4 vs MBRD330TRL |
SBRD8330T4G | Schottky Barrier Rectifier, 30 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD330T4 vs SBRD8330T4G |
MBRD330 | 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD330T4 vs MBRD330 |