-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 150V 10A TO252
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRD20150CT-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0752
|
Newark | Schottky Rectifier, 150V, 10A, To-252 Rohs Compliant: Yes |Diodes Inc. MBRD20150CT-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4113 |
|
$0.3520 / $0.6970 | Buy Now |
DISTI #
MBRD20150CT-13DICT-ND
|
DigiKey | DIODE ARR SCHOT 150V 10A TO2523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8249 In Stock |
|
$0.2000 / $0.5900 | Buy Now |
DISTI #
MBRD20150CT-13
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 900 mV - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1700 / $0.1816 | Buy Now |
DISTI #
621-MBRD20150CT-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A Dual SBR 150Vrrm 170Ifsm 0.9 RoHS: Compliant | 10976 |
|
$0.2000 / $0.5800 | Buy Now |
|
Future Electronics | MBRD20150CT Series 150 V 20 A Surface Mount Schottky Barrier Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1710 / $0.1760 | Buy Now |
|
Future Electronics | MBRD20150CT Series 150 V 20 A Surface Mount Schottky Barrier Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1710 / $0.1760 | Buy Now |
DISTI #
MBRD20150CT-13
|
TME | Diode: Schottky rectifying, TO252/DPAK, SMD, 150V, 10Ax2 Min Qty: 1 | 0 |
|
$0.1700 / $0.3510 | RFQ |
DISTI #
MBRD20150CT-13
|
Avnet Asia | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 900 mV (Alt: MBRD20150C... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1447 / $0.1618 | Buy Now |
DISTI #
MBRD20150CT-13
|
Avnet Silica | Schottky Rectifier 150 V 10 A Dual Common Cathode TO252 DPAK 3 Pins 900 mV (Alt: MBRD20150CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
|
New Advantage Corporation | TO252/20A SCHOTTKY BARRIER RECTIFIER RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 37500 |
|
$0.2411 / $0.2605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD20150CT-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBRD20150CT-13
Diodes Incorporated
DIODE SCHOTTKY 150V 10A TO252
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |