Diodes
MBRB850-TP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3

Overview of MBRB850-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBRB850-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBRB850-TP by Micro Commercial Components

MBRB850-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-263
Package Description
D2PAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
LOW POWER LOSS, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBRB850-TP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3
    VS

Alternate Parts for MBRB850-TP

This table gives cross-reference parts and alternative options found for MBRB850-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB850-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRAS850HMNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850HMNG
SRAS850HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850HC0
SRAS850C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850C0G
SRAS850RNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850RNG
MBRB850-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Micro Commercial Components MBRB850-TP vs MBRB850-BP
SRAS850C0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850C0
SRAS850 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor MBRB850-TP vs SRAS850
SRAS850HRN Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850HRN
SRAS850RN Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850RN
Part Number Description Manufacturer Compare
SB850DT/R13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 PanJit Semiconductor MBRB850-TP vs SB850DT/R13
GPA801DT Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 Micro Commercial Components MBRB850-TP vs GPA801DT
SR850S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Rectron Semiconductor MBRB850-TP vs SR850S
SRAS850C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850C0G
SRAS850RN Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850RN
UGB8AT-E3/81 DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB850-TP vs UGB8AT-E3/81
MBRB850-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Micro Commercial Components MBRB850-TP vs MBRB850-BP
SR850S-C Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Rectron Semiconductor MBRB850-TP vs SR850S-C
UGB8ATHE3_A/I Rectifier Diode, Vishay Intertechnologies MBRB850-TP vs UGB8ATHE3_A/I
SRAS850HRN Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB850-TP vs SRAS850HRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB850-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB850-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBRB850-TP would you like to use for your alert(s)?
  • Please alert me when MBRB850-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB850-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB850-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB850-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB850-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB850-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: