There are no models available for this part yet.
Overview of MBRB4030 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for MBRB4030 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 100 |
|
RFQ |
CAD Models for MBRB4030 by onsemi
Part Data Attributes for MBRB4030 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-263
|
Package Description
|
R-PSSO-G2
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 418B-04
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
onsemi
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
40 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MBRB4030
This table gives cross-reference parts and alternative options found for MBRB4030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB4030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB4030G | Schottky Barrier Rectifier, 30 V, 40 A, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB4030 vs MBRB4030G |
NRVBB4030T4G | Schottky Barrier Rectifier, 30 V, 40 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB4030 vs NRVBB4030T4G |
Related Parts for MBRB4030
-
MBR1045Rectifier Diodes
-
5MP16F106KFixed Capacitors
-
MMQA6V8T1GTransient Suppressors
-
IXFH26N60Power Field-Effect Transistors
-
MC68HC705P6ACPMicrocontrollers
-
CRCW1210121RFKTAFixed Resistors
-
LM2574M-15Switching Regulator or Controllers
-
MBT35200MT1GSmall Signal Bipolar Transistors
-
10067847-001RLFHeaders and Edge Type Connectors