Part Details for MBRB2515LT4 by onsemi
Overview of MBRB2515LT4 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBRB2515LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 785 |
|
$0.7350 / $2.1000 | Buy Now |
|
Bristol Electronics | 1751 |
|
RFQ | ||
|
Bristol Electronics | 1471 |
|
RFQ | ||
|
Bristol Electronics | 10127 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-252AA | 1066 |
|
$0.8740 / $1.9000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-252AA | 1400 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-252AA | 628 |
|
$0.9100 / $2.8000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-252AA | 1176 |
|
$1.1400 / $3.0400 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-252AA | 520 |
|
$1.2540 / $3.0400 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-252AA | 382 |
|
$1.4060 / $3.0400 | Buy Now |
Part Details for MBRB2515LT4
MBRB2515LT4 CAD Models
MBRB2515LT4 Part Data Attributes:
|
MBRB2515LT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB2515LT4
onsemi
Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |