Part Details for MBRB2515L by onsemi
Overview of MBRB2515L by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBRB2515L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9655 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.7875 / $2.1000 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 25 A, 15 V, SILICON, RECTIFIER DIODE | 66 |
|
$0.8813 / $1.4688 | Buy Now |
|
Quest Components | 25 A, 15 V, SILICON, RECTIFIER DIODE | 160 |
|
$0.9800 / $2.8000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 25A, 15V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 77 |
|
$0.7833 / $0.9215 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$1.7500 / $2.6900 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 15V 25A D2PAK | 9300 |
|
$0.1070 / $0.1600 | Buy Now |
Part Details for MBRB2515L
MBRB2515L CAD Models
MBRB2515L Part Data Attributes:
|
MBRB2515L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB2515L
onsemi
Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB2515L
This table gives cross-reference parts and alternative options found for MBRB2515L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2515L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19TQ015SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | MBRB2515L vs 19TQ015SPBF |
19TQ015STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | MBRB2515L vs 19TQ015STRR |
VS-STPS20L15GTRLP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB2515L vs VS-STPS20L15GTRLP |
MBRB2515L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3/2 | Diodes Incorporated | MBRB2515L vs MBRB2515L |
STPS20L15G-TR | 15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier | STMicroelectronics | MBRB2515L vs STPS20L15G-TR |
VS-19TQ015STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB2515L vs VS-19TQ015STRLPBF |
VS-STPS20L15GPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB2515L vs VS-STPS20L15GPBF |
VS-STPS20L15G-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB2515L vs VS-STPS20L15G-M3 |
STPS20L15G | Low Drop OR-Ing Power Schottky Rectifier | STMicroelectronics | MBRB2515L vs STPS20L15G |
VS-19TQ015STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB2515L vs VS-19TQ015STRL-M3 |