Part Details for MBRB20H100CT-M3/I by Vishay Intertechnologies
Results Overview of MBRB20H100CT-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRB20H100CT-M3/I Information
MBRB20H100CT-M3/I by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRB20H100CT-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRB20H100CT-M3/I
|
Avnet Americas | 20A,100V,DUAL SCHOTTKY RECT - Tape and Reel (Alt: MBRB20H100CT-M3/I) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7997 / $0.8500 | Buy Now |
DISTI #
625-MBRB20H100CTM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A,100V,DUAL SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.8500 / $2.0300 | Order Now |
DISTI #
MBRB20H100CT-M3/I
|
TTI | Schottky Diodes & Rectifiers 20A,100V,DUAL SCHOTTKY RECT RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8300 / $0.8600 | Buy Now |
DISTI #
MBRB20H100CT-M3/I
|
EBV Elektronik | 20A100VDUAL SCHOTTKY RECT (Alt: MBRB20H100CT-M3/I) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$2.1400 | Buy Now |
Part Details for MBRB20H100CT-M3/I
MBRB20H100CT-M3/I CAD Models
MBRB20H100CT-M3/I Part Data Attributes
|
MBRB20H100CT-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB20H100CT-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |