There are no models available for this part yet.
Overview of MBRB20200CT by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBRB20200CT by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_21386108
|
Arrow Electronics | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R/Tube RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 2148 | Americas - 600 |
|
$0.3395 / $0.4183 | Buy Now | |
DISTI #
V72:2272_21386108
|
Arrow Electronics | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R/Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1823 Container: Cut Strips | Americas - 74 |
|
$0.4225 / $0.4312 | Buy Now | |
DISTI #
65184663
|
Verical | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R/Tube RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 2148 | Americas - 600 |
|
$0.4183 | Buy Now | |
DISTI #
29519562
|
Verical | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R/Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1823 | Americas - 74 |
|
$0.4225 | Buy Now | |
DISTI #
C1S333400015847
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 600 |
|
$0.3660 | Buy Now | |
DISTI #
C1S333400004850
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 74 |
|
$0.4225 | Buy Now |
CAD Models for MBRB20200CT by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for MBRB20200CT by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
LEAD FREE, PLASTIC, TO-263, 3/2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
200 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRB20200CT
This table gives cross-reference parts and alternative options found for MBRB20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S20D200C-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | MBRB20200CT vs S20D200C-LF |
S20D200C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | MBRB20200CT vs S20D200C |
U20D20C-LF | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | MBRB20200CT vs U20D20C-LF |
U20D20C | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | MBRB20200CT vs U20D20C |
Related Parts for MBRB20200CT
-
MB6SRectifier Diodes
-
BZG03C120-HM3-18Zener Diodes
-
381LX222M100A022Fixed Capacitors
-
GSOT36-E3-08Transient Suppressors
-
FDB33N25TMPower Field-Effect Transistors
-
MB9AF1A2LPMC-G-SNE2Microcontrollers
-
RK73H1JTTD1581FFixed Resistors
-
LT3508EFESwitching Regulator or Controllers
-
AO3401ASmall Signal Field-Effect Transistors